845-069-525-404

Heilind Number:EDA845-069-525-404
Manufacturer:EDAC
Manufacturer Number:845-069-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions with a single row layout, ensuring optimal space utilization on your PCB. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers durability and reliability in various operating environments, with an impressive operating temperature range of -40 to 105 °C. Each contact is made from robust Copper Alloy, guaranteeing secure and efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise and stable connections. Its straight mount orientation further simplifies installation, making it ideal for a wide range of applications. Trust in this connector for seamless and dependable board-to-board connections in your electronic designs.