845-069-525-408

Heilind Number:EDA845-069-525-408
Manufacturer:EDAC
Manufacturer Number:845-069-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-525-408

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration into your circuit board, this connector features 69 positions with a single row layout, ensuring reliable connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any operating environment, while the copper alloy contact material ensures optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.