845-069-525-602

Heilind Number:EDA845-069-525-602
Manufacturer:EDAC
Manufacturer Number:845-069-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-525-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts 69 positions with a single row configuration, ensuring efficient power transfer with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety, even in challenging operating environments ranging from -40 to 105°C. The copper alloy contact material and .1-inch pitch deliver reliable signal transmission, while the .2-inch row spacing allows for easy assembly. With a straight mount orientation, this connector is ideal for various PCB applications, making it a must-have component for your electronic projects.