845-069-525-604

Heilind Number:EDA845-069-525-604
Manufacturer:EDAC
Manufacturer Number:845-069-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-525-604

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 69 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector guarantees long-lasting stability. The straight mount orientation and narrow pitch of .1 inch facilitate easy installation on your PCB. With an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your circuit board assembly with this essential connector, perfect for a wide range of applications in the electronics industry.