845-069-525-607

Heilind Number:EDA845-069-525-607
Manufacturer:EDAC
Manufacturer Number:845-069-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-525-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 69 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers excellent conductivity for uninterrupted signal transmission. Whether for industrial or commercial use, this connector is a versatile solution with a straight mount orientation. Its wide operating temperature range of -40 to 105°C further enhances its suitability for various applications. Upgrade your connectivity with this essential component.