845-069-525-608

Heilind Number:EDA845-069-525-608
Manufacturer:EDAC
Manufacturer Number:845-069-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-525-608

Detailed Description

Enhance your PCB connectivity with this high-performance 69-position Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers easy installation. With a compact pitch of .1 inch and row spacing of .2 inches, this connector is ideal for compact electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.