845-069-540-101

Heilind Number:EDA845-069-540-101
Manufacturer:EDAC
Manufacturer Number:845-069-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-540-101

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit board, it features 69 positions in a single row, ensuring optimal functionality for your device. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Crafted with precision, the copper alloy contacts provide efficient power transfer at a low 3A amperage. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.