845-069-540-103

Heilind Number:EDA845-069-540-103
Manufacturer:EDAC
Manufacturer Number:845-069-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-540-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions arranged in a single row with a pitch of .1 inches for precise alignment. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions, with an operating temperature range of -40 to 105°C. Each contact is made of Copper Alloy, guaranteeing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and compatibility with various PCB layouts. Upgrade your electronic devices with this essential component, ideal for industrial and commercial applications.