845-069-540-402

Heilind Number:EDA845-069-540-402
Manufacturer:EDAC
Manufacturer Number:845-069-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-540-402

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 69 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a compact pitch of .1in and efficient row spacing of .2in, it offers optimal space utilization on your board. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Elevate your PCB assembly with this essential connector.