845-069-540-403

Heilind Number:EDA845-069-540-403
Manufacturer:EDAC
Manufacturer Number:845-069-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-540-403

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed to streamline and optimize your electronic setups. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout with 69 positions, it offers ample space for seamless connections. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Take your connectivity to the next level with this essential component.