845-069-540-407

Heilind Number:EDA845-069-540-407
Manufacturer:EDAC
Manufacturer Number:845-069-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-540-407

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector, crafted for seamless integration on your circuit boards. With a single row design and 69 positions, it offers ample space for your connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment, while the copper alloy contact material guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mating. Whether you're working with power signals or data transmission, the 3A amperage rating provides ample power handling. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this high-quality connector for efficient and dependable performance.