845-069-540-412

Heilind Number:EDA845-069-540-412
Manufacturer:EDAC
Manufacturer Number:845-069-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-540-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features 69 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior protection. Each contact point is made of robust Copper Alloy, guaranteeing efficient power transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Ideal for a variety of electronic applications, it provides seamless connectivity in any environment. Elevate your PCB assembly with this essential component.