845-069-540-602

Heilind Number:EDA845-069-540-602
Manufacturer:EDAC
Manufacturer Number:845-069-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-540-602

Detailed Description

Enhance your electrical connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, ensuring ample connectivity for your PCB projects. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability and longevity. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have in your toolkit for efficient and secure card edge connections. Upgrade your PCB projects with this essential component.