845-069-540-612

Heilind Number:EDA845-069-540-612
Manufacturer:EDAC
Manufacturer Number:845-069-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-540-612

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring 69 positions in a single row, this connector ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With copper alloy contacts, it provides excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating within a wide temperature range of -40 to 105°C, it is ideal for various applications. Its straight mount orientation simplifies installation. Upgrade your electronic systems with this essential connector for optimal performance.