845-069-541-101

Heilind Number:EDA845-069-541-101
Manufacturer:EDAC
Manufacturer Number:845-069-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-541-101

Detailed Description

Enhance connectivity in your PCB projects with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, providing ample space for your wiring needs. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The copper alloy contact material offers excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality to deliver optimal performance for your projects.