845-069-541-102

Heilind Number:EDA845-069-541-102
Manufacturer:EDAC
Manufacturer Number:845-069-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-541-102

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring 69 positions in a single row, it offers seamless interconnectivity for your PCB assemblies. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.