845-069-541-103

Heilind Number:EDA845-069-541-103
Manufacturer:EDAC
Manufacturer Number:845-069-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-541-103

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector in a vibrant shade of Green. Boasting a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in various environments. With 69 positions and a single row layout at a pitch of .1 inches, it offers seamless integration for your electronic components. Crafted with durable Copper Alloy contacts and suitable for a wide temperature range from -40 to 105°C, it guarantees stable and efficient signal transmission. Whether you're assembling circuit boards or creating intricate electronic systems, our connector with a straight mount orientation is the perfect choice for your projects. Elevate your connectivity standards with this essential component in the PCB assembly process.