845-069-541-104

Heilind Number:EDA845-069-541-104
Manufacturer:EDAC
Manufacturer Number:845-069-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-541-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts 69 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Featuring Copper Alloy contacts with a pitch of .1 inches, it offers superior conductivity. With a straight mount orientation and a low profile, it's perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial projects. Elevate your PCB designs with this essential component.