845-069-541-107

Heilind Number:EDA845-069-541-107
Manufacturer:EDAC
Manufacturer Number:845-069-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-541-107

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 69 positions ensure optimal performance for your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability, even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission and easy installation. Crafted with high-quality copper alloy contacts, it ensures secure and stable connections for enhanced functionality. Perfect for a wide range of applications, it's a must-have component for your PCB assembly projects. Elevate your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 69 positions ensure optimal performance for your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability, even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission and easy installation. Crafted with high-quality copper alloy contacts, it ensures secure and stable connections for enhanced functionality. Perfect for a wide range of applications, it's a must-have component for your PCB assembly projects.