845-069-541-108

Heilind Number:EDA845-069-541-108
Manufacturer:EDAC
Manufacturer Number:845-069-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-541-108

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features 69 positions with a single-row configuration, ensuring efficient power transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. With a contact material of Copper Alloy, conductivity is optimized for optimal performance. Its straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your connectivity with this essential component.