845-069-541-112

Heilind Number:EDA845-069-541-112
Manufacturer:EDAC
Manufacturer Number:845-069-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-541-112

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Featuring 69 positions arranged in a single row with a pitch of .1 inches, this connector ensures precise and secure mating. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Upgrade your PCB connections with this versatile and dependable connector.