845-069-541-402

Heilind Number:EDA845-069-541-402
Manufacturer:EDAC
Manufacturer Number:845-069-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-541-402

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features 69 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The connector is crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in challenging environments. Its copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Whether you're working on prototypes or production units, this connector's straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless and robust connectivity.