845-069-541-403

Heilind Number:EDA845-069-541-403
Manufacturer:EDAC
Manufacturer Number:845-069-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-541-403

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Featuring 69 positions in a single row configuration, it ensures efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity. Designed for straight mounting orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronic projects.