845-069-541-408

Heilind Number:EDA845-069-541-408
Manufacturer:EDAC
Manufacturer Number:845-069-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-541-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 69 positions on a single row with a 0.1-inch pitch, it ensures precise and reliable connections. The connector boasts a durable construction, with a housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, guaranteeing long-lasting performance. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Its straight mount orientation and 0.2-inch row spacing offer easy installation and optimal space utilization. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.