845-069-541-603

Heilind Number:EDA845-069-541-603
Manufacturer:EDAC
Manufacturer Number:845-069-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-541-603

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions with a single row layout, offering optimal efficiency in your electronic setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures reliable conductivity and longevity. The green color adds a sleek touch to your assembly, while the straight mount orientation simplifies installation. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its quality to enhance the performance of your devices.