845-069-541-604

Heilind Number:EDA845-069-541-604
Manufacturer:EDAC
Manufacturer Number:845-069-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-541-604

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for reliable performance, this connector features 69 positions in a single row, ensuring seamless communication between boards. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting durability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.