845-069-542-101

Heilind Number:EDA845-069-542-101
Manufacturer:EDAC
Manufacturer Number:845-069-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-542-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 69 positions, ensuring efficient and reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection and compliance with safety standards. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.