845-069-542-102

Heilind Number:EDA845-069-542-102
Manufacturer:EDAC
Manufacturer Number:845-069-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 69 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability even in harsh environments. Perfect for various electronic applications, this straight-mount connector is a must-have component for your next project. Elevate your PCB connectivity with this industry-leading solution.