845-069-542-103

Heilind Number:EDA845-069-542-103
Manufacturer:EDAC
Manufacturer Number:845-069-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-542-103

Detailed Description

Enhance connectivity in your electronic designs with our premium Board To Board PCB Connector. Featuring a robust construction with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in demanding environments. The 69 positions and 1 row configuration offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise mating is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly projects. Elevate your connectivity solutions with this high-quality connector.