845-069-542-107

Heilind Number:EDA845-069-542-107
Manufacturer:EDAC
Manufacturer Number:845-069-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-542-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures durability but also adds a pop of color to your setup. With a straight mount orientation, it offers seamless integration onto your PCB. The copper alloy contact material guarantees reliable conductivity, while the 69 positions allow for intricate and extensive connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its compact design, featuring a pitch of .1 in and row spacing of .2 in, makes it ideal for space-efficient applications. Upgrade your circuitry with this essential component, perfect for various electronic projects.