845-069-542-108

Heilind Number:EDA845-069-542-108
Manufacturer:EDAC
Manufacturer Number:845-069-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-542-108

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 69 positions in a single row, allowing for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments, with a wide operating temperature range of -40 to 105 °C. Engineered with precision, the connector boasts copper alloy contacts for efficient power delivery. Its sleek design, with a pitch of .1 in and row spacing of .2 in, offers easy installation on your PCB. Whether for residential or industrial applications, our connector guarantees high-speed connectivity and longevity. Upgrade your system with this essential component and experience enhanced functionality like never before.