845-069-542-404

Heilind Number:EDA845-069-542-404
Manufacturer:EDAC
Manufacturer Number:845-069-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector, designed for seamless integration in electronic systems. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it offers both durability and safety. The 69-position connector boasts a compact design, featuring a single row layout with a .1-inch pitch and .2-inch row spacing, perfect for tight PCB arrangements. Its contacts are made of robust Copper Alloy, ensuring reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for both commercial and industrial applications. Whether you're a professional installer or a DIY enthusiast, this Straight-mount connector will streamline your PCB assembly process, making it an essential component in your toolkit. Upgrade your connectivity game with this versatile and efficient connector, and experience seamless data transfer like never before.