845-069-542-603

Heilind Number:EDA845-069-542-603
Manufacturer:EDAC
Manufacturer Number:845-069-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-542-603

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration on your PCB, this connector features 69 positions with a single row layout, ensuring efficient data transfer. Crafted with a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees robustness and reliability in any application. The green color adds a touch of organization to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects.