845-069-544-101

Heilind Number:EDA845-069-544-101
Manufacturer:EDAC
Manufacturer Number:845-069-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-544-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 69 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliability in any application. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. With a straight mount orientation, it's perfect for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and consumer electronics. Upgrade your connectivity solution today with this essential component.