845-069-544-102

Heilind Number:EDA845-069-544-102
Manufacturer:EDAC
Manufacturer Number:845-069-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-544-102

Detailed Description

Enhance connectivity with our Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. This versatile component features 69 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Trust in this connector for your connectivity needs in green electronic systems.