845-069-544-112

Heilind Number:EDA845-069-544-112
Manufacturer:EDAC
Manufacturer Number:845-069-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-544-112

Detailed Description

Elevate your PCB connection setup with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 69 positions in a single row, ensuring efficient data transfer. The durable housing material, rated UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with precision, the contact material is copper alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronics with this essential component.