845-069-544-403

Heilind Number:EDA845-069-544-403
Manufacturer:EDAC
Manufacturer Number:845-069-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-544-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With 69 positions and a single row layout, it offers seamless inter-board communication. The durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliability, even in harsh environments. Featuring copper alloy contacts and a pitch of .1 inch, it guarantees efficient data transmission. Designed for straight mounting orientation, it aligns perfectly for hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.