845-069-544-404

Heilind Number:EDA845-069-544-404
Manufacturer:EDAC
Manufacturer Number:845-069-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-544-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 69 positions in a single row, providing ample space for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections on your board. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.