845-069-544-408

Heilind Number:EDA845-069-544-408
Manufacturer:EDAC
Manufacturer Number:845-069-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-544-408

Detailed Description

Enhance connectivity in your electronic designs with our Board To Board PCB Connector. This essential component features a single row configuration with 69 positions, facilitating seamless interconnection between circuit boards. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments. With copper alloy contacts and a straight mount orientation, efficient power delivery is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in electronics and beyond. Elevate your connectivity solutions with this high-performance connector, a must-have in any engineer's toolbox.