845-069-544-412

Heilind Number:EDA845-069-544-412
Manufacturer:EDAC
Manufacturer Number:845-069-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-544-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures secure and reliable connections. With a single row design and a total of 69 positions, it offers ample room for your board-to-board connections. The contact material, copper alloy, guarantees excellent conductivity and longevity. Its 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. Perfect for various applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this straight-mount orientation connector, a must-have in any electronics project.