845-069-544-603

Heilind Number:EDA845-069-544-603
Manufacturer:EDAC
Manufacturer Number:845-069-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-544-603

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 69 positions for ample connectivity. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance in diverse environments, while copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is prioritized in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your PCB assembly with this essential component.