845-069-544-604

Heilind Number:EDA845-069-544-604
Manufacturer:EDAC
Manufacturer Number:845-069-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-544-604

Detailed Description

Enhance your PCB connectivity with this high-performance 69-position Board To Board Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inches and straight mount orientation, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient data transfer.