845-069-544-608

Heilind Number:EDA845-069-544-608
Manufacturer:EDAC
Manufacturer Number:845-069-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-544-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color to your assembly while ensuring reliable performance. With a low amperage of 3 A, it's perfect for various electronic applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring a single row design with 69 positions, it offers ample connectivity options. Crafted from Copper Alloy, the contacts ensure excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this essential connector for seamless board-to-board communication.