845-069-544-612

Heilind Number:EDA845-069-544-612
Manufacturer:EDAC
Manufacturer Number:845-069-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-544-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design in vibrant green, this connector boasts 69 positions with a single row configuration, ensuring seamless and efficient data transmission. Made with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability and longevity even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is the ideal solution for your connectivity needs. Upgrade your PCB assembly with this essential component and experience enhanced performance.