845-069-558-101

Heilind Number:EDA845-069-558-101
Manufacturer:EDAC
Manufacturer Number:845-069-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-558-101

Detailed Description

Enhance your electronic connections with our high-quality Board to Board PCB Connector. Designed for efficiency and reliability, this connector features 69 positions with a right-angle mount orientation, perfect for streamlined circuit board assembly. The housing material is UL 94V-0 Diallyl Phthalate, ensuring robust performance even in demanding environments. With a contact material of Copper Alloy, conductivity is optimized for seamless signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for dense PCB layouts without sacrificing functionality. Upgrade your connectivity solutions with this essential component.