845-069-558-103

Heilind Number:EDA845-069-558-103
Manufacturer:EDAC
Manufacturer Number:845-069-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-558-103

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a right angle mount orientation, ideal for space-saving installations. With 69 positions and a single row layout, it offers ample connectivity options while ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding operating environments. The .1 inch pitch and .2 inch row spacing allow for precise alignment on the PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for enhanced performance and connectivity.