845-069-558-104

Heilind Number:EDA845-069-558-104
Manufacturer:EDAC
Manufacturer Number:845-069-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions with a right-angle mount orientation, ensuring efficient space utilization. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, it offers reliable signal transmission. Its operational temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this connector for robust and secure connections in your electronic projects.