845-069-558-107

Heilind Number:EDA845-069-558-107
Manufacturer:EDAC
Manufacturer Number:845-069-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-558-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, allowing for efficient data transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. The copper alloy contact material provides excellent conductivity, while the right-angle mount orientation offers flexibility in PCB assembly. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Operating within an extensive temperature range of -40 to 105°C, it guarantees consistent functionality under varying conditions. Upgrade your device connectivity with this essential component.