845-069-558-108

Heilind Number:EDA845-069-558-108
Manufacturer:EDAC
Manufacturer Number:845-069-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality green board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in any application. With a right-angle mount orientation and a pitch of .1 inch, it offers easy installation and space-saving benefits. The 69-position, single-row layout allows for efficient signal transmission, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for demanding electronic projects, this connector guarantees optimal functionality and longevity. Upgrade your setup today and experience enhanced connectivity like never before.