845-069-558-403

Heilind Number:EDA845-069-558-403
Manufacturer:EDAC
Manufacturer Number:845-069-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-558-403

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board PCB Connector in a sleek green hue. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures safety and reliability in any application. Featuring one row with 69 copper alloy positions, it guarantees efficient power transmission with minimal signal interference. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Elevate your connectivity game with this essential component.